
* Images are for reference only
EXB-2HV110JV
- Manufacturer
- PANASONIC
- MFR.Part #
- EXB-2HV110JV
- JLCPCB Part #
- C1734055
- Package
- SMD-16P,1.6x3.8mm
- Description
- 8 ±5% 11Ω 63mW ±200ppm/℃ SMD-16P,1.6x3.8mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3175
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0189
200+
$0.0200
10+
$0.0516