
* Images are for reference only
EXB38V104JV
- Manufacturer
- PANASONIC
- MFR.Part #
- EXB38V104JV
- JLCPCB Part #
- C249188
- Package
- 1206
- Description
- Resistor array, Raised terminal, 0603X4, 100K 5%
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 456
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188