
* Images are for reference only
EXB-A10E101J
- Manufacturer
- PANASONIC
- MFR.Part #
- EXB-A10E101J
- JLCPCB Part #
- C1362652
- Package
- SMD-10P,3.1x6.4mm
- Description
- 8 ±5% 100Ω 63mW ±200ppm/℃ SMD-10P,3.1x6.4mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7815
200+
$0.3030
500+
$0.2925
1000+
$0.2865