
* Images are for reference only
EXB-D10C221J
- Manufacturer
- PANASONIC
- MFR.Part #
- EXB-D10C221J
- JLCPCB Part #
- C1733376
- Package
- SMD-10P,1.6x3.2mm
- Description
- 8 ±5% 220Ω 50mW ±200ppm/℃ SMD-10P,1.6x3.2mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2312
200+
$0.0896
500+
$0.0864
1000+
$0.0848