
* Images are for reference only
EXB-E10C564J
- Manufacturer
- PANASONIC
- MFR.Part #
- EXB-E10C564J
- JLCPCB Part #
- C6555178
- Package
- 1608
- Description
- 15 ±5% 560kΩ 62.5mW ±200ppm/℃ 1608 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2651
200+
$0.1058
500+
$0.1023
1000+
$0.1005