This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

EXB-N8V151JX

Manufacturer
PANASONIC
MFR.Part #
EXB-N8V151JX
JLCPCB Part #
C1731929
Package
0402x4
Description
4 ±5% 150Ω 31mW ±200ppm/℃ 0402x4 Resistor Networks & Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1143

Full Reel: 10000

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0206
200+ $0.0079
500+ $0.0077
1000+ $0.0075
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons