
* Images are for reference only
EXB-S8V102J
- Manufacturer
- PANASONIC
- MFR.Part #
- EXB-S8V102J
- JLCPCB Part #
- C5700431
- Package
- 2009
- Description
- 4 ±5% 1kΩ 100mW ±200ppm/℃ 2009 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5190
200+
$0.2085
500+
$0.2010
1000+
$0.1980