
* Images are for reference only
EXB-S8V391J
- Manufacturer
- PANASONIC
- MFR.Part #
- EXB-S8V391J
- JLCPCB Part #
- C1736738
- Package
- SMD-8P,2.2x5.1mm
- Description
- 4 ±5% 390Ω 100mW ±200ppm/℃ SMD-8P,2.2x5.1mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 78
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1549
10+
$0.1235
30+
$0.1101
100+
$0.0933
500+
$0.0858
1000+
$0.0813