
* Images are for reference only
EXB-U24394JX
- Manufacturer
- PANASONIC
- MFR.Part #
- EXB-U24394JX
- JLCPCB Part #
- C20027722
- Package
- 0404
- Description
- 2 ±5% 390kΩ 63mW ±200ppm/℃ 0404 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4082
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0147
200+
$0.0155
10+
$0.0389
500+
$0.0150