This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

EXB-U2H3R0JV

Manufacturer
PANASONIC
MFR.Part #
EXB-U2H3R0JV
JLCPCB Part #
C5639700
Package
1506
Description
8 ±5% 3Ω 63mW -200ppm/℃~+600ppm/℃ 1506 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 59

Full Reel: 5000

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1469
200+ $0.0587
500+ $0.0567
1000+ $0.0557
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons