
* Images are for reference only
EXB-U343R3JV
- Manufacturer
- PANASONIC
- MFR.Part #
- EXB-U343R3JV
- JLCPCB Part #
- C20028273
- Package
- 0606
- Description
- 2 ±5% 3.3Ω 63mW -200ppm/℃~+600ppm/℃ 0606 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 70
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1226
200+
$0.0489
500+
$0.0473
1000+
$0.0465