
* Images are for reference only
EXB-V4V434JV
- Manufacturer
- PANASONIC
- MFR.Part #
- EXB-V4V434JV
- JLCPCB Part #
- C7189801
- Package
- 0606
- Description
- 2 ±5% 430kΩ 62.5mW ±200ppm/℃ 0606 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 94
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0918
200+
$0.0366
500+
$0.0354
1000+
$0.0348