
* Images are for reference only
EZP-E50656MTA
- Manufacturer
- PANASONIC
- MFR.Part #
- EZP-E50656MTA
- JLCPCB Part #
- C3806156
- Package
- Plugin,P=52.5mm
- Description
- 65uF -40℃~+85℃ ±10% 500V Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0045
200+
$3.4860
500+
$3.3630
1000+
$3.3030