
* Images are for reference only
EZP-Q60105LTA
- Manufacturer
- PANASONIC
- MFR.Part #
- EZP-Q60105LTA
- JLCPCB Part #
- C3784077
- Package
- Plugin,P=37.5mm
- Description
- 1uF -40℃~+85℃ ±10% 600V Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
900+
$1.0725
600+
$1.0920
10+
$2.9220
300+
$1.1310