
* Images are for reference only
EZP-Q60335MTB
- Manufacturer
- PANASONIC
- MFR.Part #
- EZP-Q60335MTB
- JLCPCB Part #
- C3806623
- Package
- Plugin,P=37.5mm
- Description
- 3.3uF -40℃~+85℃ ±10% 600V Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 150
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9045
200+
$2.6715
500+
$2.5785
1000+
$2.5320