
* Images are for reference only
HE1AN-P-DC9V-H18
- Manufacturer
- PANASONIC
- MFR.Part #
- HE1AN-P-DC9V-H18
- JLCPCB Part #
- C1566148
- Package
- Plugin,33x38mm
- Description
- AgSnO2 9V 30A Normal Open:1A(SPST-Normal Open) Plugin,33x38mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.1705
30+
$59.1510