
* Images are for reference only
HE2AN-DC6V
- Manufacturer
- PANASONIC
- MFR.Part #
- HE2AN-DC6V
- JLCPCB Part #
- C1566021
- Package
- -
- Description
- AgSnO2 6V 25A Normal Open:2A(DPST-Normal Open) - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8180
200+
$5.3475
500+
$5.1600
1000+
$5.0670