
* Images are for reference only
1017525
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1017525
- JLCPCB Part #
- C6970209
- Package
- Plugin,P=6.35mm
- Description
- 6.35mm 30A 6P 600V Direct Insert Green 6 1 Plugin,P=6.35mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$1.4325
200+
$1.5075
10+
$3.7755
500+
$1.4565