
* Images are for reference only
1061583
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1061583
- JLCPCB Part #
- C3319780
- Package
- SMD,P=0.8mm
- Description
- 0.8mm 1.42mm Double Row 20P -55℃~+125℃ Copper Alloy Standing paste 7.85mm Square Hole SMD,P=0.8mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5710
250+
$2.1570
500+
$2.0805
1000+
$2.0430