
* Images are for reference only
1071068
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1071068
- JLCPCB Part #
- C3308850
- Package
- Plugin,P=5mm
- Description
- 5mm 16~24 1x4P -40℃~+100℃ 4P Tin Copper Alloy Green 4 1 Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 80
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6590
200+
$0.6420
500+
$0.6195
1000+
$0.6090