
* Images are for reference only
1071187
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1071187
- JLCPCB Part #
- C3309552
- Package
- Plugin,P=3.81mm
- Description
- 3.81mm 1x10P 13.5A -40℃~+100℃ 10P Tin Copper Alloy 160V Black 10 1 Plugin,P=3.81mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 145
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1410
200+
$2.3775
500+
$2.2935
1000+
$2.2515