
* Images are for reference only
1084026
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1084026
- JLCPCB Part #
- C3581164
- Package
- -
- Description
- 3 -40℃~+100℃ 1 5mm Gray - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2695
200+
$0.8790
500+
$0.8475
1000+
$0.8325