
* Images are for reference only
1099280
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1099280
- JLCPCB Part #
- C3179248
- Package
- Plugin
- Description
- 1 Shielded cat6a Gold Copper Alloy Without LED -40℃~+105℃ Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 84
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4240
200+
$0.9390
500+
$0.9060
1000+
$0.8895