
* Images are for reference only
1110587
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1110587
- JLCPCB Part #
- C3580484
- Package
- -
- Description
- 16A 8 -40℃~+105℃ Copper Alloy 0.2~2.5 1 12~26 5.08mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5035
200+
$2.1300
500+
$2.0550
1000+
$2.0190