
* Images are for reference only
1119821
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1119821
- JLCPCB Part #
- C3310133
- Package
- Plugin,P=15mm
- Description
- 15mm 4~18 1x5P -40℃~+105℃ 5P Tin Copper Alloy Green 5 1 Plugin,P=15mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.3795
200+
$5.9520
500+
$5.7435
1000+
$5.6400