
* Images are for reference only
1149866
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1149866
- JLCPCB Part #
- C3179888
- Package
- Plugin
- Description
- Unshielded 1 Gold Phosphor Bronze WithLED -40℃~+85℃ Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 76
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2390
200+
$0.4800
500+
$0.4635
1000+
$0.4545