
* Images are for reference only
1190302
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1190302
- JLCPCB Part #
- C3309093
- Package
- Plugin,P=5mm
- Description
- 5mm 12~24 1x7P -40℃~+105℃ 7P Tin Copper Alloy Green 7 1 Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8290
200+
$1.0950
500+
$1.0575
1000+
$1.0380