
* Images are for reference only
1701094
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1701094
- JLCPCB Part #
- C7164905
- Package
- Plugin
- Description
- 15A 250V Blue 1 1 Plugin Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5420
200+
$0.6165
500+
$0.5955
1000+
$0.5850