
* Images are for reference only
1703252
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1703252
- JLCPCB Part #
- C5478894
- Package
- Plugin,P=5mm
- Description
- 22A Direct Insert 5mm 2 10 Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3840
200+
$4.9410
500+
$4.7760
1000+
$4.6950