
* Images are for reference only
1705625
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1705625
- JLCPCB Part #
- C6042303
- Package
- -
- Description
- 41A 1P 400V 1 1 Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9030
250+
$0.3600
500+
$0.3480
1000+
$0.3420