
* Images are for reference only
1714899
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1714899
- JLCPCB Part #
- C6787342
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm Double Row 1.4A Tin -55℃~+125℃ 68P 500V Standing paste 6.25mm SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 280
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4825
280+
$0.9915
560+
$0.9570
1120+
$0.9420