
* Images are for reference only
1727272
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1727272
- JLCPCB Part #
- C5482460
- Package
- SMD,P=3.81mm
- Description
- 13.5A 300V Black Standing paste 3.81mm 1 6 SMD,P=3.81mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 17
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2220
204+
$1.2855
493+
$1.2435
1003+
$1.2225