
* Images are for reference only
1733541
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1733541
- JLCPCB Part #
- C6366180
- Package
- Plugin,P=7.62mm
- Description
- 17.5A Direct Insert 7.62mm 1 3 Plugin,P=7.62mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8290
200+
$1.1295
500+
$1.0920
1000+
$1.0725