
* Images are for reference only
1743197
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1743197
- JLCPCB Part #
- C17631289
- Package
- Plugin,P=3.81mm
- Description
- 3.81mm 10A 11P 300V Direct Insert Green 11 1 Plugin,P=3.81mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8225
200+
$1.9245
500+
$1.8600
1000+
$1.8285