
* Images are for reference only
1753064
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1753064
- JLCPCB Part #
- C6366515
- Package
- Plugin,P=3.81mm
- Description
- 13.5A 300V Direct Insert 3.81mm 1 5 Plugin,P=3.81mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4925
200+
$0.5955
500+
$0.5760
1000+
$0.5655