
* Images are for reference only
1770429
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1770429
- JLCPCB Part #
- C17519444
- Package
- Plugin,P=10mm
- Description
- 10mm 51A 5P 300V Direct Insert Green 5 1 Plugin,P=10mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$57.8730
200+
$23.0925
500+
$22.3215
1000+
$21.9390