
* Images are for reference only
1774182
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1774182
- JLCPCB Part #
- C5478490
- Package
- Plugin,P=10.16mm
- Description
- 60A 600V Gray Direct Insert 10.16mm 1 3 Plugin,P=10.16mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8160
200+
$3.9165
500+
$3.7860
1000+
$3.7215