
* Images are for reference only
1784842
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1784842
- JLCPCB Part #
- C3582753
- Package
- -
- Description
- 125A 0.5~35 1 2~16 15mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.0605
200+
$21.3075
500+
$20.5590
1000+
$20.1900