
* Images are for reference only
1789265
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1789265
- JLCPCB Part #
- C17358003
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 6A 6P 150V Direct Insert 6 1 Plugin,P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1660
200+
$2.0625
500+
$1.9935
1000+
$1.9590