
* Images are for reference only
1792951
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1792951
- JLCPCB Part #
- C3584544
- Package
- -
- Description
- 12A 22 0.2~2.5 1 12~30 5.08mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.1220
200+
$6.2400
500+
$6.0195
1000+
$5.9115