
* Images are for reference only
1805327
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1805327
- JLCPCB Part #
- C3581574
- Package
- -
- Description
- 12A 4 0.2~2.5 1 12~30 5.08mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$1.7385
10+
$1.6995
30+
$1.6740
100+
$1.6470