
* Images are for reference only
1813305
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1813305
- JLCPCB Part #
- C3581369
- Package
- Plugin,P=3.81mm
- Description
- 8A 2 Straight Needle -40℃~+100℃ Copper Alloy 1 3.81mm Black Plugin,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0035
200+
$0.3885
500+
$0.3750
1000+
$0.3675