
* Images are for reference only
1822396
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1822396
- JLCPCB Part #
- C6983641
- Package
- Plugin,P=3.5mm
- Description
- 3.5mm 10A 10P 300V Direct Insert Black 10 1 Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3710
180+
$1.7445
540+
$1.6860
990+
$1.6575