
* Images are for reference only
1822684
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1822684
- JLCPCB Part #
- C5482004
- Package
- Plugin,P=5.08mm
- Description
- 5.08mm 10A 6P 300V Direct Insert Black 6 1 Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 120
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6355
240+
$1.0515
480+
$1.0170
960+
$0.9990