
* Images are for reference only
1823188
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1823188
- JLCPCB Part #
- C5488595
- Package
- Plugin,P=5.08mm
- Description
- 5.08mm 10A 12P 300V Direct Insert Black 12 1 Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3175
200+
$2.1225
480+
$2.0505
1000+
$2.0160