
* Images are for reference only
1824271
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1824271
- JLCPCB Part #
- C6046168
- Package
- SMD,P=3.81mm
- Description
- 3.81mm 10A 10P 300V Standing paste Black 10 1 SMD,P=3.81mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0900
200+
$2.4300
400+
$2.3490
1000+
$2.3085