
* Images are for reference only
1824776
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1824776
- JLCPCB Part #
- C5488695
- Package
- SMD,P=5mm
- Description
- 5mm 10A 5P 300V Standing paste Black 5 1 SMD,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8475
300+
$1.5360
600+
$1.4850
900+
$1.4595