
* Images are for reference only
1829154
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1829154
- JLCPCB Part #
- C3581613
- Package
- Plugin,P=7.62mm
- Description
- 12A 2 Straight Needle 1 7.62mm Green Plugin,P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0940
200+
$0.8115
500+
$0.7830
1000+
$0.7680