
* Images are for reference only
1836793
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1836793
- JLCPCB Part #
- C6655858
- Package
- Plugin,P=5mm
- Description
- 13 Straight Needle -40℃~+100℃ 1 5mm Black Plugin,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.3545
200+
$5.3295
500+
$5.1510
1000+
$5.0625