
* Images are for reference only
1836890
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1836890
- JLCPCB Part #
- C7167070
- Package
- Plugin,P=5mm
- Description
- 23 Straight Needle -40℃~+100℃ 1 5mm Black Plugin,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.6160
200+
$9.4230
500+
$9.1080
1000+
$8.9535